BR1225
vs
BR1225/BN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ENERGIZER HOLDINGS INC
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM POLY-CARBON MONOFLOURIDE
|
LITHIUM POLY-CARBONMONOFLOURIDE
|
Battery Size |
1225
|
1225
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.048 Ah
|
0.048 Ah
|
Cut-off Voltage |
2 V
|
|
Diameter |
12.5 mm
|
12.5 mm
|
Length |
2.5 mm
|
|
Terminal Type |
BUTTON(-), FLAT(+)
|
|
Voltage |
3 V
|
3 V
|
Weight |
0.8 g
|
0.8 g
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Height |
|
2.5 mm
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|