BQ7791506PWR
vs
MP26123DR-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Package Description
TSSOP-24
HVQCCN, LCC16,.16SQ,25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-03-08
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
25 V
JESD-30 Code
R-PDSO-G24
S-XQCC-N16
JESD-609 Code
e4
Length
7.8 mm
4 mm
Moisture Sensitivity Level
2
Number of Channels
6
1
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP24,.25
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
25 V
24 V
Supply Voltage-Min (Vsup)
3 V
9 V
Supply Voltage-Nom (Vsup)
20 V
19 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Threshold Voltage-Nom
2.5
+4V
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
4 mm
Base Number Matches
1
1
Compare BQ7791506PWR with alternatives
Compare MP26123DR-Z with alternatives