BQ771808DPJR vs MM3284JRRE feature comparison

BQ771808DPJR Texas Instruments

Buy Now Datasheet

MM3284JRRE Mitsumi Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MITSUMI ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.65
Analog IC - Other Type BATTERY PROTECTOR SECONDARY BATTERY PROTECTOR
Input Voltage-Max 25 V
JESD-30 Code R-PDSO-N8 R-PDSO-N6
JESD-609 Code e4
Length 4 mm 2 mm
Moisture Sensitivity Level 1
Number of Terminals 8 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.002 mA 0.005 mA
Supply Voltage-Max (Vsup) 25 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.2V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.8 mm
Base Number Matches 1 1
Part Package Code SON
Package Description HVSON, SOLCC6,.08,20
Pin Count 6
Adjustable Threshold NO
Number of Channels 1
Number of Functions 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC6,.08,20
Qualification Status Not Qualified
Technology CMOS
Temperature Grade INDUSTRIAL

Compare BQ771808DPJR with alternatives

Compare MM3284JRRE with alternatives