BQ771801DPJT
vs
MM3284TRRE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MITSUMI ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.65
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
25 V
|
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
|
Length |
4 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.16,25
|
SOLCC6,.08,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.75 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.002 mA
|
0.005 mA
|
Supply Voltage-Max (Vsup) |
25 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+4.275V
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Package Description |
|
HVSON, SOLCC6,.08,20
|
Pin Count |
|
6
|
Adjustable Threshold |
|
NO
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare BQ771801DPJT with alternatives
Compare MM3284TRRE with alternatives