BQ51013BRHLR vs BQ51013BYFPT feature comparison

BQ51013BRHLR Texas Instruments

Buy Now Datasheet

BQ51013BYFPT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-20 DSBGA-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 2 Mbps 2 Mbps
JESD-30 Code R-PQCC-N20 R-XBGA-B28
JESD-609 Code e4 e1
Length 4.5 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VQCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 1.88 mm
Base Number Matches 1 1

Compare BQ51013BRHLR with alternatives

Compare BQ51013BYFPT with alternatives