BQ50120QTA20NYC-G vs BQ50120QTA20NRS feature comparison

BQ50120QTA20NYC-G SynQor

Buy Now Datasheet

BQ50120QTA20NRS SynQor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNQOR INC SYNQOR INC
Part Package Code MODULE
Package Description ,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 53 V 53 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P5 R-XDMA-P5
JESD-609 Code e3 e0
Length 58.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Output Voltage-Max 13.3 V 13.3 V
Output Voltage-Min 9.7 V 9.7 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 11.4 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 240 W 240 W
Trim/Adjustable Output NO NO
Width 36.8 mm
Base Number Matches 1 1

Compare BQ50120QTA20NYC-G with alternatives

Compare BQ50120QTA20NRS with alternatives