BQ50120QTA20NNC
vs
BQ50120QTA20NNS-G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SYNQOR INC
SYNQOR INC
Package Description
,
QUARTER BRICK PACKAGE-5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
53 V
53 V
Input Voltage-Min
42 V
42 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P5
R-XDMA-P5
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Output Voltage-Max
13.3 V
13.3 V
Output Voltage-Min
9.7 V
9.7 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
TIN LEAD OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
240 W
240 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
5
Length
58.4 mm
Seated Height-Max
11.4 mm
Width
36.8 mm
Compare BQ50120QTA20NNC with alternatives
Compare BQ50120QTA20NNS-G with alternatives