BQ4847Y-MT
vs
M48T86PC1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BENCHMARQ MICROELECTRONICS INC
STMICROELECTRONICS
Package Description
,
DIP, DIP24,.6
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, MUXED BUS
JESD-30 Code
R-PDIP-P24
R-PDIP-T24
Number of Terminals
24
24
Number of Timers
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
0.032768 MHz
0.008192 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
25 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interrupt Capability
Y
JESD-609 Code
e3
Length
34.545 mm
On Chip Data RAM Width
8
Package Equivalence Code
DIP24,.6
RAM (words)
114
Seated Height-Max
9.65 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Time-Min
SECONDS
Volatile
NO
Width
15.24 mm
Compare BQ4847Y-MT with alternatives
Compare M48T86PC1 with alternatives