BQ3285LSS
vs
BQ3285LSSTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
not_compliant
External Data Bus Width
8
8
Information Access Method
PARALLEL, MUXED BUS
PARALLEL, MUXED BUS
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
24
24
Number of Timers
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.15 V
3.15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
4
1
Rohs Code
No
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.24
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.032 MHz
Interrupt Capability
Y
Length
8.65 mm
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Seated Height-Max
1.75 mm
Terminal Pitch
0.635 mm
Time-Min
SECONDS
Volatile
YES
Width
3.9 mm
Compare BQ3285LSSTR with alternatives