BQ3285EQ
vs
BQ3285LCSS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BENCHMARQ MICROELECTRONICS INC
BENCHMARQ MICROELECTRONICS INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, MUXED BUS
PARALLEL, MUXED BUS
Interrupt Capability
Y
Y
JESD-30 Code
S-PQCC-J28
R-PDSO-G24
JESD-609 Code
e0
e0
Number of Terminals
28
24
Number of Timers
On Chip Data RAM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
0.032768 MHz
0.032768 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SSOP
Package Equivalence Code
LDCC28,.5SQ
SSOP24,.24
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
242
242
Supply Current-Max
15 mA
9 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time-Min
SECONDS
SECONDS
Volatile
YES
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Compare BQ3285EQ with alternatives
Compare BQ3285LCSS with alternatives