BQ3285EDSS vs BQ3285LP feature comparison

BQ3285EDSS Benchmarq Microelectronics Inc

Buy Now Datasheet

BQ3285LP Benchmarq Microelectronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC BENCHMARQ MICROELECTRONICS INC
Package Description SSOP, SSOP24,.24 DIP, DIP24,.6
Reach Compliance Code unknown unknown
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e0 e0
Number of Terminals 24 24
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP24,.24 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3.15 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile YES YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Additional Feature SELECTABLE INTEL/MOTOROLA TIMING; DAYLIGHT SAVING OPTION; RAM CLEAR I/P
On Chip Data RAM Width 8
Output Clock Frequency-Max 0.032768 MHz
RAM (words) 242
Supply Current-Max 9 mA

Compare BQ3285EDSS with alternatives

Compare BQ3285LP with alternatives