BQ29732DSET
vs
BQ29729DSER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
WSON-6
WSON-6
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-04-06
2016-04-06
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
8 V
8 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e4
e4
Length
1.5 mm
1.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.06,20
SOLCC6,.06,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.0055 mA
0.0055 mA
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
1.5 V
1.5 V
Supply Voltage-Nom (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
4.28 , 2.5
4.275 , 2.3
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare BQ29732DSET with alternatives
Compare BQ29729DSER with alternatives