BQ29700DSE vs BQ29706DSER feature comparison

BQ29700DSE Texas Instruments

Buy Now Datasheet

BQ29706DSER Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , VSON,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Input Voltage-Max 8 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 1.5 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC6,.06,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.0055 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Threshold Voltage-Nom 3.85 , 2.5
Time@Peak Reflow Temperature-Max (s) 30
Width 1.5 mm

Compare BQ29700DSE with alternatives

Compare BQ29706DSER with alternatives