BQ294504DRVR vs ADM1270ARQZ-R7 feature comparison

BQ294504DRVR Texas Instruments

Buy Now Datasheet

ADM1270ARQZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SON
Package Description PLASTIC, WSON-6 QSOP-16
Pin Count 6 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature Battery over-voltage protection(Min/Max)(V) : 4.35 and 4.35
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY PROTECTOR POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 25 V
JESD-30 Code S-PDSO-N6 R-PDSO-G16
JESD-609 Code e4 e3
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SSOP
Package Equivalence Code SOLCC6,.08,25 SSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Current-Max (Isup) 0.002 mA
Supply Voltage-Max (Vsup) 25 V 60 V
Supply Voltage-Min (Vsup) 3 V 4 V
Supply Voltage-Nom (Vsup) 10.8 V 10 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.64 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3.91 mm
Base Number Matches 1 1
Manufacturer Package Code RQ-16

Compare BQ294504DRVR with alternatives

Compare ADM1270ARQZ-R7 with alternatives