BQ25505RGRT
vs
MIC2041-1YMM-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-20
TSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
LOAD SWITCH
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.1 V
Input Voltage-Min
0.6 V
JESD-30 Code
S-PQCC-N20
S-PDSO-G10
JESD-609 Code
e4
e4
Length
3.5 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
20
10
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.1 V
5.5 V
Supply Voltage-Min (Vsup)
0.6 V
1.6 V
Surface Mount
YES
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.5 mm
3 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Package Equivalence Code
TSSOP10,.19,20
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.4 mA
Supply Voltage-Nom (Vsup)
5 V
Compare BQ25505RGRT with alternatives
Compare MIC2041-1YMM-TR with alternatives