BQ25100BYFPT
vs
TPS2511QDGNRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
MSOP-8
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-04-26
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
RECHARGE DETECTION THRESHOLD IS 4.183V
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.45 V
5.5 V
Input Voltage-Min
4.45 V
4.5 V
JESD-30 Code
R-PBGA-B6
S-PDSO-G8
JESD-609 Code
e1
e4
Length
1.557 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-5 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HTSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
6.45 V
5.5 V
Supply Voltage-Min (Vsup)
4.45 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Threshold Voltage-Nom
+4.183V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.88 mm
3 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSSOP8,.19
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Supply Current-Max (Isup)
0.23 mA
Compare BQ25100BYFPT with alternatives
Compare TPS2511QDGNRQ1 with alternatives