BQ24296RGER
vs
BQ24295RGER
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQFN-24
|
VQFN-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Input Voltage-Max |
6.2 V
|
6.2 V
|
Input Voltage-Min |
3.9 V
|
3.9 V
|
JESD-30 Code |
S-PQCC-N24
|
S-PQCC-N24
|
JESD-609 Code |
e4
|
e4
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max (Isup) |
3000 mA
|
3 mA
|
Supply Voltage-Max (Vsup) |
6.2 V
|
6.2 V
|
Supply Voltage-Min (Vsup) |
3.9 V
|
3.9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Threshold Voltage-Nom |
+6.4V
|
+6.4V
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BQ24296RGER with alternatives
Compare BQ24295RGER with alternatives