BQ24259RGER vs BQ24273YFFT feature comparison

BQ24259RGER Texas Instruments

Buy Now Datasheet

BQ24273YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-24 DSBGA-49
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 6.2 V 10 V
Input Voltage-Min 3.9 V 4.2 V
JESD-30 Code S-XQCC-N24 R-XBGA-B49
JESD-609 Code e4 e1
Length 4 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 49
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN VFBGA
Package Equivalence Code LCC24,.16SQ,20 BGA49,7X7,16
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.88 mm 0.625 mm
Supply Current-Max (Isup) 3 mA
Supply Voltage-Max (Vsup) 6.2 V 10 V
Supply Voltage-Min (Vsup) 3.9 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Additional Feature BATTERY DETECTION VOLTAGE THRESHOLD IS 3V, 3.3V
Threshold Voltage-Nom +3,3.3V

Compare BQ24259RGER with alternatives

Compare BQ24273YFFT with alternatives