BQ24251RGET vs MP2624AGL-Z feature comparison

BQ24251RGET Texas Instruments

Buy Now Datasheet

MP2624AGL-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Monolithic Power Systems (MPS)
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max 18 V
Input Voltage-Min 4.35 V
JESD-30 Code S-PQCC-N24 R-XQCC-N22
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Terminals 24 22
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN VQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC22,.16X.12,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max (Isup) 5 mA
Surface Mount YES YES
Switcher Configuration BUCK
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Threshold Voltage-Nom +3.35V +3V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description VQCCN, LCC22,.16X.12,20
Factory Lead Time 24 Weeks
Adjustable Threshold YES
Length 4 mm
Number of Channels 1
Number of Functions 1
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 3.9 V
Supply Voltage-Nom (Vsup) 5 V
Width 3 mm

Compare BQ24251RGET with alternatives

Compare MP2624AGL-Z with alternatives