BQ24250RGER
vs
MP2624AGL-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Monolithic Power Systems (MPS)
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
10.5 V
Input Voltage-Min
4.35 V
JESD-30 Code
S-PQCC-N24
R-XQCC-N22
JESD-609 Code
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
1
Number of Terminals
24
22
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC24,.16SQ,20
LCC22,.16X.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.88 mm
1 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
10.5 V
7 V
Supply Voltage-Min (Vsup)
4.35 V
3.9 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Threshold Voltage-Nom
+3.35V
+3V
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4 mm
3 mm
Base Number Matches
1
1
Package Description
VQCCN, LCC22,.16X.12,20
Factory Lead Time
24 Weeks
Adjustable Threshold
YES
Number of Channels
1
Number of Functions
1
Supply Voltage-Nom (Vsup)
5 V
Compare BQ24250RGER with alternatives
Compare MP2624AGL-Z with alternatives