BQ2092SN-A309
vs
BQ2060SS-E411TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-16
0.150 INCH, GREEN, PLASTIC, QSOP-28
Pin Count
16
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G28
Length
9.97 mm
9.9 mm
Number of Channels
1
4
Number of Functions
1
1
Number of Terminals
16
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP16,.25
SSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.78 mm
1.75 mm
Supply Current-Max (Isup)
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
3.7 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
4.25 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
3.935 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare BQ2092SN-A309 with alternatives
Compare BQ2060SS-E411TR with alternatives