BQ2058SN-C5TR vs UCC3957M-4 feature comparison

BQ2058SN-C5TR Texas Instruments

Buy Now Datasheet

UCC3957M-4 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SSOP, SSOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type BATTERY MONITOR BATTERY PROTECTOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 4.9 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 4 V 6.5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature SELECTABLE THREE OR FOUR CELL OPERATION, OVERCURRENT PROTECTION
JESD-609 Code e4
Moisture Sensitivity Level 2
Supply Voltage-Nom (Vsup) 16 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare BQ2058SN-C5TR with alternatives

Compare UCC3957M-4 with alternatives