BQ2003S-N vs BQ2003STR feature comparison

BQ2003S-N Benchmarq Microelectronics Inc

Buy Now Datasheet

BQ2003STR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BENCHMARQ MICROELECTRONICS INC TEXAS INSTRUMENTS INC
Package Description SOIC-16 SOIC-16
Reach Compliance Code unknown compliant
Analog IC - Other Type BATTERY CHARGE CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration SINGLE BUCK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Output Current-Max 0.005 A
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 2.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Switching Frequency-Max 300 kHz
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare BQ2003S-N with alternatives

Compare BQ2003STR with alternatives