BQ014D0333KDD vs BQ014D0333KDA feature comparison

BQ014D0333KDD Kyocera AVX Components

Buy Now Datasheet

BQ014D0333KDA Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 3010 , 3010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Other Tolerances Values On Request Other Tolerances Values On Request
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
JESD-609 Code e3 e3
Length 7.5 mm 7.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, PLASTIC AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 3010 3010
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare BQ014D0333KDD with alternatives

Compare BQ014D0333KDA with alternatives