BPX38
vs
BPX38
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
HERMETICALLY SEALED, METAL, TO-18, 3
|
TO-18, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
300 nA
|
100 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
0.0055 mA
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
880 nm
|
880 nm
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
6
|
8
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare BPX38 with alternatives
Compare BPX38 with alternatives