BPW77NA
vs
BPW77NA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
HERMETIC SEALED, METAL, TO-18, 3 PIN
|
HERMETIC SEALED, ROHS COMPLIANT, TO-18, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH SENSITIVITY
|
HIGH SENSITIVITY
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
10 mA
|
7.5 mA
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
850 nm
|
850 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Response Time-Max |
|
0.0000038 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|