BPSD00080750181M00
vs
IDCP3020ER181M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
3128
|
3128
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.71 Ω
|
0.71 Ω
|
Inductance-Nom (L) |
180 µH
|
180 µH
|
Inductor Application |
POWER INDUCTOR
|
HIGH CURRENT INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5 mm
|
5 mm
|
Package Length |
7.8 mm
|
7.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
7 mm
|
7 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
0.51 A
|
0.51 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
3
|
2
|
Factory Lead Time |
|
15 Weeks
|
Terminal Finish |
|
TIN SILVER COPPER OVER NICKEL
|
|
|
|
Compare BPSD00080750181M00 with alternatives
Compare IDCP3020ER181M with alternatives