BPS01-62-A-0-B vs HPH2A62SGASMT feature comparison

BPS01-62-A-0-B Wave Tech Co Ltd

Buy Now Datasheet

HPH2A62SGASMT Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WAVE TECH CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PAD + TUBE PACKING
Body Breadth 0.125 inch 0.134 inch
Body Depth 0.071 inch 0.039 inch
Body Length 1.22 inch 1.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.039 inch 0.05 inch
Mating Contact Row Spacing 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm 3.9116 mm
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL, CSA
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62 62
Base Number Matches 1 1
Contact Finish Termination GOLD
Withdrawl Force-Min 17.792 N

Compare BPS01-62-A-0-B with alternatives

Compare HPH2A62SGASMT with alternatives