BPH-1-37-RASM-SD-TN-PPL vs SR92P0-26B2-180 feature comparison

BPH-1-37-RASM-SD-TN-PPL Central Components Manufacturing

Buy Now Datasheet

SR92P0-26B2-180 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT PVC WIRE,YELLOW COLOR
Body Breadth 0.079 inch 0.08 inch
Body Depth 0.14 inch 0.285 inch
Body Length 2.913 inch 4.625 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 8 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V 900VAC V
Durability 1000 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYESTER POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 2 A 3 A
Reference Standard UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 37 92
Base Number Matches 1 1
Contact Design PREASSEM CONN
Insertion Force-Max .834 N
Plating Thickness 50u inch
Terminal Length 18 inch
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare BPH-1-37-RASM-SD-TN-PPL with alternatives

Compare SR92P0-26B2-180 with alternatives