BPDR00060620470M00 vs SCDS5D18MT470 feature comparison

BPDR00060620470M00 Pulse Electronics Corporation

Buy Now Datasheet

SCDS5D18MT470 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP VIKING TECH CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Case/Size Code 2222 2222
Construction Rectangular Rectangular
DC Resistance 0.595 Ω 0.595 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2 mm 2 mm
Package Length 5.7 mm 5.7 mm
Package Style SMT SMT
Package Width 5.7 mm 5.7 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 0.54 A 0.54 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.01 MHz
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE

Compare BPDR00060620470M00 with alternatives

Compare SCDS5D18MT470 with alternatives