BPDR000505308R2T00
vs
ASPI-0428S-8R2N-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
1919
1919
Construction
Rectangular
Rectangular
DC Resistance
0.1175 Ω
0.118 Ω
Inductance-Nom (L)
8.2 µH
8.2 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3 mm
3 mm
Package Length
4.7 mm
4.7 mm
Package Style
SMT
SMT
Package Width
4.7 mm
4.7 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Current-Max
1.04 A
1.04 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
30%
30%
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
28 Weeks
Samacsys Manufacturer
ABRACON
Compare ASPI-0428S-8R2N-T with alternatives