BP680M50CF16.3X11 vs B41821F6686M008 feature comparison

BP680M50CF16.3X11 IBS Electronics Inc

Buy Now Datasheet

B41821F6686M008 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series BP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series BP B41821
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
ESR 2900 mΩ
Packing Method Ammo Pack
Ripple Current 210 mA

Compare BP680M50CF16.3X11 with alternatives

Compare B41821F6686M008 with alternatives