BP104BS vs BP104BS feature comparison

BP104BS Infineon Technologies AG

Buy Now Datasheet

BP104BS

Part not found

Search for BP104BS
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
Additional Feature HIGH RELIABILITY, LOW NOISE
Configuration SINGLE
Dark Current-Max 2 nA
Infrared Range YES
JESD-609 Code e0
Light Current-Nom 0.025 mA
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type PIN PHOTODIODE
Peak Wavelength 950 nm
Response Time-Max 4e-7 s
Reverse Breakdown Voltage-Min 32 V
Reverse Voltage-Max 20 V
Semiconductor Material Silicon
Shape ROUND
Size 5.85 mm
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1