BP10-10
vs
FBI6B5M1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
FRONTIER ELECTRONICS CORP
FAGOR ELECTRONICA S COOP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
JESD-30 Code
R-MUFM-D4
R-PSFM-T4
Non-rep Pk Forward Current-Max
200 A
175 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
4 A
3 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
100 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-4
Pin Count
4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN
Compare BP10-10 with alternatives
Compare FBI6B5M1 with alternatives