BO154D0474KEN
vs
BQ074D0474K
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Additional Feature |
REF:CECC30400
|
|
Capacitance |
0.47 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYESTER
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
|
Rated (AC) Voltage (URac) |
40 V
|
|
Rated (DC) Voltage (URdc) |
63 V
|
|
Surface Mount |
NO
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BO154D0474KEN with alternatives