BNP10M35TB28X20
vs
BNP10M35TR28X20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length; SMT
Lead Length; SMT
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
20 mm
20 mm
Manufacturer Series
BNP
BNP
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
BNP
BNP
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Compare BNP10M35TB28X20 with alternatives
Compare BNP10M35TR28X20 with alternatives