BNP100M50TR16X33 vs AXNP100M50TB116X33 feature comparison

BNP100M50TR16X33 IBS Electronics Inc

Buy Now Datasheet

AXNP100M50TB116X33 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length; SMT Lead Length; SMT
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 33 mm 33 mm
Manufacturer Series BNP AXNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series BNP AXNP
Terminal Pitch 7.5 mm 2.5 mm
Base Number Matches 1 1

Compare BNP100M50TR16X33 with alternatives

Compare AXNP100M50TB116X33 with alternatives