BNP100M16TR118X47 vs BNP100M16TR2618X47 feature comparison

BNP100M16TR118X47 IBS Electronics Inc

Buy Now Datasheet

BNP100M16TR2618X47 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length; SMT Lead Length; SMT
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 47 mm 47 mm
Manufacturer Series BNP BNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series BNP BNP
Terminal Pitch 2.5 mm 7.5 mm
Base Number Matches 1 1

Compare BNP100M16TR118X47 with alternatives

Compare BNP100M16TR2618X47 with alternatives