BNC1226001 vs 1-1478046-0 feature comparison

BNC1226001 Xian Connector Technology Ltd

Buy Now Datasheet

1-1478046-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XIAN CONNECTOR TECHNOLOGY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Adapter Style BNC-BNC BNC-BNC
Additional Feature PANEL MOUNT
Body/Shell Style JACK-JACK JACK-JACK
Connector Type RF CONNECTOR ADAPTER RF STRAIGHT ADAPTER
Contact Finish Mating AU NOT SPECIFIED
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Style COAX COAX
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles 500 Cycles
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
VSWR 1.3
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Characteristic Impedance 50 Ω
Contact Gender FEMALE-FEMALE
Coupling Type BAYONET
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount YES
Shell Finish SILVER
Shell Material BRASS
Total Number of Contacts 1

Compare BNC1226001 with alternatives

Compare 1-1478046-0 with alternatives