BN154D0335JKK vs PM60B3.3UF+/-5%63V feature comparison

BN154D0335JKK Kyocera AVX Components

Buy Now Datasheet

PM60B3.3UF+/-5%63V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare BN154D0335JKK with alternatives

Compare PM60B3.3UF+/-5%63V with alternatives