BN074D0104KKK
vs
CPM50BW0,1UF+/-10%63V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
40 V
|
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BN074D0104KKK with alternatives
Compare CPM50BW0,1UF+/-10%63V with alternatives
-
CPM50BW0,1UF+/-10%63V vs 5ADC3100AAC5K
-
CPM50BW0,1UF+/-10%63V vs 5DDF3100AAS2K
-
CPM50BW0,1UF+/-10%63V vs 5DDF3100Z3U2K
-
CPM50BW0,1UF+/-10%63V vs 5DDF3100DQD2K
-
CPM50BW0,1UF+/-10%63V vs CPM50B0,1UF+/-10%63V
-
CPM50BW0,1UF+/-10%63V vs MKS2C031001A00KD00
-
CPM50BW0,1UF+/-10%63V vs PM50B0.1UF+/-10%63V
-
CPM50BW0,1UF+/-10%63V vs BN074D0104KLG
-
CPM50BW0,1UF+/-10%63V vs 5DDF3100Z3C2K