BMRB00060630100MA1
vs
BMRB00060630100MA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
CHILISIN ELECTRONICS CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Pulse Electronics
Case/Size Code
2926
2926
Construction
Rectangular
Rectangular
DC Resistance
0.068 Ω
0.068 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3 mm
3 mm
Package Length
7.3 mm
7.3 mm
Package Style
SMT
SMT
Package Width
6.6 mm
6.6 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Rated Current-Max
4 A
4 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare BMRB00060630100MA1 with alternatives
Compare BMRB00060630100MA1 with alternatives