BMC2AY1500AN vs HZ1005G121TF feature comparison

BMC2AY1500AN TE Connectivity

Buy Now Datasheet

HZ1005G121TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.9 mm 0.5 mm
Length 2 mm 1 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 120 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TAPE AND REEL

Compare BMC2AY1500AN with alternatives

Compare HZ1005G121TF with alternatives