BMC1JY0150AN vs CBM03YTAN520 feature comparison

BMC1JY0150AN TE Connectivity

Buy Now Datasheet

CBM03YTAN520 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD VIKING TECH CORP
Reach Compliance Code compliant unknown
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 52 OHM Ω
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TR, 7 INCH
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare BMC1JY0150AN with alternatives

Compare CBM03YTAN520 with alternatives