BMC1EY0150AN
vs
ABNQ00100505221Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
150 OHM Ω
|
220 OHM Ω
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
2
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, 7 INCH
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare BMC1EY0150AN with alternatives
Compare ABNQ00100505221Y00 with alternatives