BMC0603HF-15NK
vs
PM0603H-12NJ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
JW MILLER MAGNETICS
|
Reach Compliance Code |
compliant
|
unknown
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.32 Ω
|
0.28 Ω
|
Inductance-Nom (L) |
0.015 µH
|
0.012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
BMC
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Quality Factor-Min (at L-nom) |
8
|
|
Rated Current-Max |
0.3 A
|
0.3 A
|
Self Resonance Frequency |
2300 MHz
|
2700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
10%
|
5%
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare BMC0603HF-15NK with alternatives
Compare PM0603H-12NJ with alternatives