BMB2G0150AN2 vs BBNQ00160808750Y00 feature comparison

BMB2G0150AN2 TE Connectivity

Buy Now Datasheet

BBNQ00160808750Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.6 mm 0.8 mm
Length 4.5 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 75 OHM Ω
Rated Current 0.3 A 0.25 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Number of Terminals 2
Packing Method TR, PAPER, 7 INCH

Compare BMB2G0150AN2 with alternatives

Compare BBNQ00160808750Y00 with alternatives