BMB2G0060AN2
vs
ILBB1806ER101V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
VISHAY DALE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.6 mm
1.6 mm
Length
4.5 mm
4.5 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
60 OHM Ω
100 OHM Ω
Rated Current
0.3 A
0.3 A
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
1806
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code
1806
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Number of Terminals
2
Packing Method
TR, 7 Inch
Terminal Finish
NICKEL
Compare BMB2G0060AN2 with alternatives
Compare ILBB1806ER101V with alternatives