BMB1J1000WN2 vs BLM18HD471SN1K feature comparison

BMB1J1000WN2 TE Connectivity

Buy Now Datasheet

BLM18HD471SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603 EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 470 OHM Ω
Rated Current 0.1 A 0.1 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE
JESD-609 Code e3
Packing Method TAPE AND REEL
Terminal Finish TIN

Compare BMB1J1000WN2 with alternatives

Compare BLM18HD471SN1K with alternatives