BMB1J0330WN3 vs GMLB-160808-1800Y-BK feature comparison

BMB1J0330WN3 TE Connectivity

Buy Now Datasheet

GMLB-160808-1800Y-BK

Part not found

Search for GMLB-160808-1800Y-BK
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.8 Ω
Filter Type FERRITE BEAD
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 330 OHM Ω
Rated Current 0.2 A
Width 0.8 mm
Base Number Matches 1

Compare BMB1J0330WN3 with alternatives